Uni-color cool white chip LED emitter in a 4-pin PLCC package. Surface mountable with J-lead configuration, this high-brightness, high-power InGaN LED offers a luminous flux of 33lm (Max) and a wide 120° viewing angle. Features a 2.8mm x 3.2mm x 1.9mm plastic lead-frame SMT package, operating from -40°C to 110°C, with a maximum forward current of 150mA and a maximum forward voltage of 4.1V.
Broadcom ASMT-QWBE-NGHME technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 33lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | x=0.33/y=0.33 |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 4.1V |
| Maximum Power Dissipation | 513mW |
| Reverse Voltage | -4V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-QWBE-NGHME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.