Surface mount single color LED emitter in a PLCC package. Features a white illumination color with a Correlated Color Temperature (CCT) of 8000K and a Color Rendering Index (CRI) of 85. Offers a luminous flux of 48lm with a 120° viewing angle. Operates with a forward current of 180mA and a maximum power dissipation of 640mW, with a thermal resistance of 40°C/W. Compliant with RoHS standards.
Broadcom ASMT-QWBG-NFHAE technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 8000K |
| Depth | 3.2mm |
| Forward Current | 180mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 48lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-QWBG |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBG-NFHAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.