Broadcom ASMT-QWBG-NFHDE technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 150mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 48lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBG-NFHDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.