Surface mount white LED emitter featuring a 120° viewing angle and 48lm luminous flux. This component offers a Correlated Color Temperature (CCT) of 4000K and a Color Rendering Index (CRI) of 85. Designed for SMD/SMT applications, it operates with a forward current of 150mA and a maximum current rating of 180mA. The LED is housed in a 3.5mm x 3.2mm x 1.1mm package with silver contact plating, suitable for a wide operating temperature range of -40°C to 100°C.
Broadcom ASMT-QWBG-NFHFE technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 150mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 48lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-QWBG |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBG-NFHFE to view detailed technical specifications.
No datasheet is available for this part.