Broadcom ASMT-QYBC-NHJBE technical specifications.
| Color | White |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QYBC-NHJBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.