Broadcom ASMT-QYBC-NHJFE technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 150mA |
| Lens Style | Round |
| Luminous Flux | 43lm |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QYBC-NHJFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.