
Single color LED emitter featuring a warm white illumination. Surface mountable in a PLCC package with dimensions of 3.2mm length, 2.8mm width, and 1.9mm height. Offers a luminous flux of 18lm and luminous intensity of 2.75cd with a 120° viewing angle. Operates with a forward current of 150mA, a maximum current rating of 180mA, and a maximum power dissipation of 513mW. Designed for a wide operating temperature range from -40°C to 110°C and is RoHS compliant.
Broadcom ASMT-QYBE-NEG0E technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 150mA |
| Height | 1.9mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Circular |
| Luminous Flux | 18lm |
| Luminous Intensity | 2.75cd |
| Max Current Rating | 180mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 513mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QYBE-NEG0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
