
Surface mount, single-color white LED emitter featuring a 3.5mm x 3.2mm x 1.1mm SMD/SMT package with silver contact plating. Delivers 41.8lm luminous flux at a 150mA forward current, with a 3000K correlated color temperature and an 85 CRI. Operates within a -40°C to 100°C temperature range, offering a 120° viewing angle and 40°C/W thermal resistance. RoHS compliant and packaged in tape and reel for efficient assembly.
Broadcom ASMT-QYBG-NEGHE technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 150mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 41.8lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMST-QYBG |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QYBG-NEGHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
