This single white LED has a luminous flux of 41.8lm and a viewing angle of 120°. It is packaged in a PLCC package and has a maximum operating temperature of 100°C. The LED is RoHS compliant and has a thermal resistance of 40°C/W. It can handle a maximum current rating of 180mA and a maximum power dissipation of 640mW.
Broadcom ASMT-QYBH-NEGGE technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 180mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Rectangular |
| Luminous Flux | 41.8lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMST-QYBH |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QYBH-NEGGE to view detailed technical specifications.
No datasheet is available for this part.