This single white LED has a luminous flux of 48lm and a viewing angle of 120°. It operates within a temperature range of -40°C to 100°C and has a thermal resistance of 40°C/W. The LED is packaged in a PLCC case and is suitable for surface mount applications.
Broadcom ASMT-QYBJ-NFHGE technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 60 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 180mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Rectangular |
| Luminous Flux | 48lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AMST-QYBJ |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QYBJ-NFHGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.