
This 0603 surface mount LED has a luminous intensity of 130mcd and operates within a temperature range of -40°C to 100°C. It has a wavelength of 605nm and a viewing angle of 145°. The LED is available in a package quantity of 4000 and is packaged in tape and reel. It is RoHS compliant and not Reach SVHC compliant.
Broadcom ASMT-RH45-AQ502 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-RH45-AQ502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
