
This single LED has a forward current of 50mA and a luminous intensity of 2338mcd. It has a viewing angle of 120° and operates at a wavelength of 589nm. The LED is packaged in a PLCC package and is suitable for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Broadcom ASMT-SAB4-PW505 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 2338mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 589nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-SAB4-PW505 to view detailed technical specifications.
No datasheet is available for this part.
