
This single LED has a luminous intensity of 4500mcd and a viewing angle of 120°. It can handle a forward current of up to 70mA. The LED is packaged in a PLCC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 100°C.
Broadcom ASMT-SAB4-ZW905 technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Forward Current | 70mA |
| Length | 3.2mm |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240W |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-SAB4-ZW905 to view detailed technical specifications.
No datasheet is available for this part.