Surface mount single color LED emitter, featuring a green illumination color with a 120° viewing angle. This component offers a luminous flux of 8.5lm and a luminous intensity of 2850mcd, operating at a forward current of 30mA. It is housed in a PLCC package with a round lens style and supports a reverse voltage of 5V. The LED emitter is RoHS compliant and operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 500mW.
Broadcom ASMT-SGB5-NW703 technical specifications.
| Package/Case | PLCC |
| Color | Green, Blue |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Style | Round, Circular |
| Luminous Flux | 8.5lm |
| Luminous Intensity | 2850mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-SGB5-NW703 to view detailed technical specifications.
No datasheet is available for this part.
