
This single red LED features a luminous intensity of 2338mcd and a forward current of 50mA. It has a maximum operating temperature of 100°C and a wavelength of 624nm. The LED is packaged in a PLCC package and is suitable for surface mount applications.
Broadcom ASMT-SRB4-PW505 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 2338mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 624nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-SRB4-PW505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.