This white LED has a luminous intensity of 2125mcd and a viewing angle of 120°. It operates within a temperature range of -40°C to 100°C and is designed for surface mount applications. The LED is packaged in a PLCC package and is available on a tape and reel. It is RoHS compliant and does not contain any substances of very high concern under the Restriction of Hazardous Substances (RoHS) directive.
Broadcom ASMT-SWB5-NW703 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.318/y=0.318 |
| Forward Current | 30mA |
| Height | 2.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Clear, Round, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-SWB5-NW703 to view detailed technical specifications.
No datasheet is available for this part.