Broadcom ASMT-UBB5-ZT3P2 technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UBB5-ZT3P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
