Broadcom ASMT-UWB1-NAAB2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 2.5cd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NAAB2 to view detailed technical specifications.
No datasheet is available for this part.