
This white LED features a luminous intensity of 2300mcd and a viewing angle of 120°. It operates at a maximum forward current of 20mA and a maximum operating temperature of 85°C. The LED is packaged in a PLCC-2 package and is RoHS compliant. It is available in a tape and reel packaging format with 2000 units per reel.
Broadcom ASMT-UWB1-NX312 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | x=0.33/y=0.34 |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NX312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
