
Single Color LED emitter, white illumination, featuring a PLCC package with silver contact plating. This surface mount component offers a correlated color temperature of 5000 K, a luminous intensity of 2330mcd, and a wide 120° viewing angle. Designed for a 20mA forward current, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 108mW. Packaged in tape and reel, this RoHS compliant LED emitter is suitable for various lighting applications.
Broadcom ASMT-UWB1-NX3D2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Round, Circular |
| Luminous Intensity | 2330mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OneWhite |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NX3D2 to view detailed technical specifications.
No datasheet is available for this part.