
Single Color White LED emitter in a PLCC package, featuring diffused yellow lens with a round, circular style. This surface mount component operates with a 20mA forward current, delivering 2300mcd luminous intensity at a 120° viewing angle. It supports a reverse voltage of 5V and has a maximum power dissipation of 108mW, with an operating temperature range of -40°C to 85°C.
Broadcom ASMT-UWB1-NX3F2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | x=0.33/y=0.34 |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NX3F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.