
Surface mount single color LED emitter, white illumination, featuring a PLCC package with silver contact plating. This component offers a diffused yellow lens with a round, circular style, emitting white light with a correlated color temperature of 3000 K. It operates with a forward current of 20mA, a reverse voltage of 5V, and a maximum power dissipation of 108mW. The LED provides a luminous intensity of 2300mcd and a wide 120° viewing angle, with dimensions of 3.2mm length, 2.8mm width, and 1.1mm height. Operating temperature range is from -40°C to 85°C, and it is supplied in tape and reel packaging.
Broadcom ASMT-UWB1-NX3H2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NX3H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.