
Single color white LED emitter in a PLCC package. Features diffused yellow lens with a round, circular style and a 120° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and a maximum power dissipation of 108mW. Offers a correlated color temperature of 2700 K and a luminous intensity of 2300mcd. Surface mountable with dimensions of 3.2mm length, 2.8mm width, and 1.1mm height.
Broadcom ASMT-UWB1-NX3J2 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 108W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-NX3J2 to view detailed technical specifications.
No datasheet is available for this part.