
This surface mount LED emitter has a forward current rating of 30mA and a maximum operating temperature of 85°C. It is packaged in a PLCC package with a length of 3.2mm and a depth of 2.8mm. The LED is RoHS compliant and has a luminous intensity of 2500mcd with a viewing angle of 120°. It can operate within a temperature range of -40°C to 85°C.
Broadcom ASMT-UWB1-ZAAB2 technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 108mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-ZAAB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
