This is a 5V 30mA surface mount LED with a luminous intensity of 3550mcd and a viewing angle of 120°. It is packaged in a PLCC package and is RoHS compliant. The LED has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not radiation hardened.
Broadcom ASMT-UWB1-ZX3C2 technical specifications.
| Package/Case | PLCC |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Luminous Intensity | 3550mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 108mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWB1-ZX3C2 to view detailed technical specifications.
No datasheet is available for this part.