Surface mount, single-color white LED emitter with a 120° viewing angle. Features a 5700K correlated color temperature and an 85 CRI for accurate color rendering. Operates with a 100mA forward current, delivering 19 lumens luminous flux. Housed in an SMD/SMT package with silver contact plating, measuring 3.5mm x 3.2mm x 1.1mm. Suitable for a wide operating temperature range of -40°C to 100°C.
Broadcom ASMT-UWBG-NACC8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 100mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 19lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMST-UWBG |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWBG-NACC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.