Surface mount white LED emitter featuring a 120° viewing angle and a 5000K correlated color temperature. This standard LED offers a luminous flux of 19lm with a Color Rendering Index (CRI) of 85. Designed for SMD/SMT applications, it operates with a forward current of 100mA and a maximum power dissipation of 360mW. The component is housed in a 3.5mm x 3.2mm x 1.1mm package with silver contact plating, suitable for operation between -40°C and 100°C.
Broadcom ASMT-UWBG-NACD8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 100mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 19lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMST-UWBG |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWBG-NACD8 to view detailed technical specifications.
No datasheet is available for this part.