Broadcom ASMT-UWBG-ZACE8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Max Current Rating | 100mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | AMST-UWBG |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWBG-ZACE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.