
Surface mount white LED emitter featuring a 120° viewing angle and 5000K correlated color temperature. Delivers 24.7 lumens luminous flux at a 100mA forward current, with a 60 CRI. Encased in a 3.5mm x 3.2mm x 1.1mm SMD/SMT package, it operates from -40°C to 100°C with a 360mW power dissipation.
Broadcom ASMT-UWBJ-NBDD8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 60 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 3.2mm |
| Forward Current | 100mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Rectangular |
| Luminous Flux | 24.7lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Series | AMST-UWBJ |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWBJ-NBDD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
