
Surface mount white InGaN LED emitter, 0.25W, featuring a 120° viewing angle and 4500K correlated color temperature. This general-purpose LED offers a luminous flux of 24.7lm with a 60 CRI. Designed for surface mounting, it operates with a forward current of 100mA and has a maximum power dissipation of 360mW. The component is housed in an SMD/SMT package with dimensions of 3.5mm (L) x 3.2mm (W) x 1.1mm (H), suitable for operation between -40°C and 100°C.
Broadcom ASMT-UWBJ-NBDE8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 60 |
| Correlated Color Temperature (CCT) | 4500K |
| Depth | 3.2mm |
| Forward Current | 100mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Rectangular |
| Luminous Flux | 24.7lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Series | AMST-UWBJ |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UWBJ-NBDE8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
