
Surface mountable, general-purpose LED emitter featuring a 120° viewing angle and 19 lumens luminous flux. This warm white LED operates at a forward current of 100mA, with a correlated color temperature of 2700K and a high Color Rendering Index (CRI) of 85. Encased in an SMD/SMT package with silver contact plating, it measures 3.5mm in length, 3.2mm in width, and 1.1mm in height, offering a maximum power dissipation of 360mW and a thermal resistance of 50°C/W. Operating within a temperature range of -40°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Broadcom ASMT-UYBG-NACJ8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 100mA |
| Height | 1.1mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Square, Rectangular |
| Luminous Flux | 19lm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMST-UYBG |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UYBG-NACJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
