Broadcom ASMT-UYBG-ZACH8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000K |
| Max Current Rating | 100mA |
| Mount | Surface Mount |
| Series | ASMT-UYBx |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-UYBG-ZACH8 to view detailed technical specifications.
No datasheet is available for this part.