Triple color LED emitter featuring red, green, and blue elements. This surface mount device is housed in a 2.8mm x 2.8mm x 1.8mm PLCC package with silver contact plating. It operates with a 20mA forward current and a 4V reverse voltage, delivering 180mcd luminous intensity with a 120° viewing angle. The clear, colorless lens is square and rectangular in style. This component is RoHS compliant and operates across a temperature range of -40°C to 110°C.
Broadcom ASMT-YTC2-0AA02 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Contact Plating | Silver |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Square, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-YTC2-0AA02 to view detailed technical specifications.
No datasheet is available for this part.