Surface mount LED emitter, 3W power dissipation, delivering 125 lumens of cool white illumination at a 10000K correlated color temperature. Features a high color rendering index (CRI) of 80 and a wide 140° viewing angle. Operates with a forward current of 700mA and a maximum current rating of 700mA, within an operating temperature range of -40°C to 120°C. Packaged in a 4mm x 4mm x 1.85mm SMD/SMT package with a circular lens style.
Broadcom ASMTJW33NSU01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 4mm |
| Forward Current | 700mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Circular |
| Luminous Flux | 125lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.01W |
| Mount | Surface Mount, Board |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASMT-Jx3x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMTJW33NSU01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.