Broadcom ASMTMW01NFH01 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 28lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 350mA |
| Package Quantity | 250 |
| Power Dissipation | 1.4W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMTMW01NFH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.