Ultra High Frequency RF Small Signal Bipolar Transistor, NPN polarity, designed for surface mount applications in a SOT-143 plastic package. Features include a maximum collector current of 16mA, a collector-emitter breakdown voltage of 5.5V, and a maximum operating frequency of 30GHz. This silicon transistor offers a gain of 13dB and a gain bandwidth product of 10GHz, with a maximum power dissipation of 150mW. Operating temperature range spans from -65°C to 150°C, and it is RoHS compliant with gold contact plating.
Broadcom AT-31011-TR2G technical specifications.
Download the complete datasheet for Broadcom AT-31011-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.