
Ultra High Frequency RF Small Signal Bipolar Transistor, NPN polarity, designed for surface mount applications in a SOT-23 plastic package. Features a maximum collector current of 16mA, a collector-emitter voltage of 5.5V, and an emitter-base voltage of 1.5V. Operates across an ultra-high frequency band with a maximum frequency of 30GHz and a gain bandwidth product of 10GHz. Offers a typical gain of 11dB and an impedance of 50 Ohms, with a maximum power dissipation of 150mW. This RoHS compliant component is suitable for operation between -65°C and 150°C.
Broadcom AT-31033-BLKG technical specifications.
Download the complete datasheet for Broadcom AT-31033-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
