Broadcom AT41532BLKG technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 2.4GHz |
| Gain | 15.5dB |
| hFE Min | 30 |
| Max Collector Current | 50mA |
| Max Frequency | 24GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT41532BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.