Broadcom AT42085G technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 80mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8GHz |
| Gain | 13.5dB |
| Gain Bandwidth Product | 8GHz |
| Max Collector Current | 80mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT42085G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.