Broadcom ATF-33143G technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 305mA |
| Gate to Source Voltage (Vgs) | -5V |
| Height | 1mm |
| Length | 2.25mm |
| Max Operating Temperature | 160°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-33143G to view detailed technical specifications.
No datasheet is available for this part.