Broadcom BCM20732IT technical specifications.
| Package/Case | SIP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART |
| Max Frequency | 2.48GHz |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Number of ADC Channels | 9 |
| Operating Frequency | 2.402 GHz to 2.48 GHz |
| Operating Supply Voltage | 3.63V |
| Output Power (dBm) | 2dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM20732IT to view detailed technical specifications.
No datasheet is available for this part.