The BCM20732S is a 32-bit ARM core microcontroller with 512Kb of EEPROM memory and 9 analog-to-digital converter channels. It operates at a frequency of 2.402 GHz to 2.48 GHz and is supplied with a voltage of 3.63V. The device is packaged in a 6.5mm x 6.5mm x 1.2mm LGA package and is suitable for operating temperatures between -40°C and 85°C.
Broadcom BCM20732S technical specifications.
| Package/Case | LGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.2mm |
| Interface | SPI, UART |
| Length | 6.5mm |
| Max Frequency | 2.48GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 9 |
| Operating Frequency | 2.402 GHz to 2.48 GHz |
| Operating Supply Voltage | 3.63V |
| Output Power (dBm) | 2dBm |
| Package Quantity | 377 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sensitivity | -94dBm |
| Weight | 0.003524oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM20732S to view detailed technical specifications.
No datasheet is available for this part.