The BCM20732ST is a 32-bit ARM core microcontroller with 512Kb of EEPROM memory and 9-channel ADC. It operates at a maximum frequency of 2.48GHz and has a maximum operating temperature of 85°C. The device is available in a LGA package and is packaged in tape and reel quantities of 2500. The BCM20732ST is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Broadcom BCM20732ST technical specifications.
| Package/Case | LGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.2mm |
| Interface | SPI, UART |
| Length | 6.5mm |
| Max Frequency | 2.48GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 9 |
| Operating Frequency | 2.402 GHz to 2.48 GHz |
| Operating Supply Voltage | 3.63V |
| Output Power (dBm) | 2dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -94dBm |
| Weight | 0.003524oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM20732ST to view detailed technical specifications.
No datasheet is available for this part.