Broadcom BCM5327A1KQM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 208 |
| PCB | 208 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PHY/Transceiver Interface | MII |
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | Yes |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM5327A1KQM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.