Broadcom BCM8124AKFB technical specifications.
| Package/Case | BGA |
| Data Rate | 10.709Gbps |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM8124AKFB to view detailed technical specifications.
No datasheet is available for this part.