Broadcom BCM8422KFBG technical specifications.
| Package/Case | BGA |
| Data Rate | 4.25Gbps |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom BCM8422KFBG to view detailed technical specifications.
No datasheet is available for this part.