
The CNY17-1-W60E is a general purpose optocoupler with a collector-emitter voltage-max of 300mV and a current transfer ratio of 80%. It features a maximum collector current of 150mA and a maximum input current of 60mA. The device is packaged in a lead-free PDIP package and is RoHS compliant. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW.
Broadcom CNY17-1-W60E technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom CNY17-1-W60E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
