
Transistor output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. This surface mount device offers a maximum collector current of 150mA and a forward current of 60mA, with a collector-emitter voltage of 70V. Operating across a temperature range of -55°C to 100°C, it boasts a current transfer ratio of 320% and a low collector-emitter saturation voltage of 300mV. Packaged in a DIP-6 SMD package, this RoHS compliant component is supplied on tape and reel.
Broadcom CNY17-4-500E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom CNY17-4-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
