
Broadcom CNY173 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Broadcom CNY173 to view detailed technical specifications.
No datasheet is available for this part.
