Broadcom HBCU-5710R technical specifications.
| Package/Case | Module |
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5mA |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HBCU-5710R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.